| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-033-540-103 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 33 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-033-540-103 |
333-033-540-103
| Heilind Number: | EDA333-033-540-103 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-033-540-103 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 33 Wire Wrap contacts. The tails are .025"Sq' (0.64mm Sq') and .560" (14.22mm) long in a Single Row formation. The Insulator is Green in color and has Flush Mounting Lugs with
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration in electronic assemblies. With a vibrant green color and robust UL 94V-0 Thermoplastic Polyester housing, this connector ensures both visual appeal and durability. Its Copper Alloy contacts, rated for up to 3 A, provide reliable power transmission. Featuring a single row layout with 33 positions at a pitch of .156 inches, it offers ample connectivity options. The straight mount orientation and compact design make it ideal for space-constrained applications. Operating flawlessly in a wide temperature range from -40 to 105 °C, this connector guarantees reliable performance in various environments. Upgrade your PCB connections with this high-quality, versatile component.

