| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-033-540-104 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 33 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-033-540-104 |
333-033-540-104
| Heilind Number: | EDA333-033-540-104 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-033-540-104 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 33 Wire Wrap contacts. The tails are .025"Sq' (0.64mm Sq') and .560" (14.22mm) long in a Single Row formation. The Insulator is Green in color and has Flush Mounting Lugs with
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration in your electronic assemblies. Crafted with precision and durability in mind, this connector features a single row layout with 33 positions, ensuring efficient signal transmission. The housing, made of UL 94V-0 Thermoplastic Polyester in a vibrant green hue, offers both safety and aesthetics. With a current rating of 3 A, it guarantees reliable power delivery. The contact material, Copper Alloy, ensures optimal conductivity, while a pitch of .156 inches and row spacing of .2 inches allow for easy installation. Operating flawlessly in a wide temperature range from -40 to 105 °C, this connector is ideal for diverse industrial applications. Upgrade your PCB connections with this high-performance component, a vital addition to any electronic project.

