| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-033-540-602 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 33 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-033-540-602 |
333-033-540-602
| Heilind Number: | EDA333-033-540-602 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-033-540-602 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 33 Wire Wrap contacts. The tails are .025"Sq' (0.64mm Sq') and .560" (14.22mm) long in a Single Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our high-performance Card Edge Connector. Engineered for reliability, this connector features a single row design with 33 positions, ensuring seamless integration into your circuitry. Crafted with precision, it boasts Copper Alloy contacts for optimal conductivity and a durable UL 94V-0 Thermoplastic Polyester housing in a sleek Green hue. With a pitch of .156 inches and row spacing of .2 inches, it offers easy installation on your board. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's ideal for a wide range of applications. Trust in its 3A amperage rating and straight mount orientation for secure and efficient connections. Elevate your connectivity solutions with this essential component.

