| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-033-541-102 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 33 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-033-541-102 |
333-033-541-102
| Heilind Number: | EDA333-033-541-102 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-033-541-102 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 33 Wire Wrap contacts. The tails are .025"Sq' (0.64mm Sq') and .750" (19.05mm) long in a Single Row formation. The Insulator is Green in color and has Flush Mounting Lugs with
More >>Specifications
Detailed Description
Enhance connectivity within your electronic devices with our Card Edge Connector. Designed for seamless integration on PCBs, this essential component features a vibrant green color for easy identification. With a durable housing crafted from UL 94V-0 Thermoplastic Polyester, it ensures reliable performance even in demanding environments. The copper alloy contact material guarantees efficient power transmission, with a maximum amperage of 3 A. Boasting a single row configuration with 33 positions, it offers ample connectivity options. The .156-inch pitch and .2-inch row spacing cater to precise installation requirements. Whether for industrial or commercial applications, this connector is built to withstand temperatures ranging from -40 to 105°C. Explore the possibilities of seamless board-to-board connections with this indispensable component.

