| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-033-541-104 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 33 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-033-541-104 |
333-033-541-104
| Heilind Number: | EDA333-033-541-104 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-033-541-104 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 33 Wire Wrap contacts. The tails are .025"Sq' (0.64mm Sq') and .750" (19.05mm) long in a Single Row formation. The Insulator is Green in color and has Flush Mounting Lugs with
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, a vital component for seamless board-to-board connections. Designed with precision and durability in mind, this connector features a single row layout with 33 positions, ensuring optimal performance in your electronic assembly. Crafted from high-quality UL 94V-0 Thermoplastic Polyester, it guarantees reliability even in challenging environments, with a copper alloy contact material for efficient conductivity. The green housing not only adds a pop of color but also signifies compliance with industry standards. With a pitch of .156 inches and row spacing of .2 inches, it offers easy installation and maintenance. Its straight mount orientation and wide operating temperature range of -40 to 105 °C make it versatile for various applications. Trust in this essential component for seamless and efficient board connections.

