| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-033-542-102 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 33 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-033-542-102 |
333-033-542-102
| Heilind Number: | EDA333-033-542-102 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-033-542-102 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 33 Wire Wrap contacts. The tails are .025"Sq' (0.64mm Sq') and .645" (16.38mm) long in a Single Row formation. The Insulator is Green in color and has Flush Mounting Lugs with
More >>Specifications
Detailed Description
Enhance your circuit board connectivity with our Card Edge Connector. Designed for seamless integration, this essential component features a single row configuration with 33 positions for optimal performance. Crafted from UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it guarantees durability and reliability in various applications. The green color and straight mount orientation add versatility to its design, while the .156-inch pitch and .2-inch row spacing ensure precise connections. With an amperage rating of 3A and an operating temperature range of -40 to 105°C, this connector is ideal for demanding environments. Upgrade your PCB setup with this high-quality solution.

