| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-033-542-112 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 33 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-033-542-112 |
333-033-542-112
| Heilind Number: | EDA333-033-542-112 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-033-542-112 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 33 Wire Wrap contacts. The tails are .025"Sq' (0.64mm Sq') and .645" (16.38mm) long in a Single Row formation. The Insulator is Green in color and has Flush Mounting Lugs with
More >>Specifications
Detailed Description
Enhance connectivity within your electronic systems with this high-performance Card Edge Connector. Designed for seamless integration on PCBs, it features a single row configuration with 33 positions for optimal signal transmission. The durable housing, crafted from UL 94V-0 Thermoplastic Polyester, ensures reliability in even the most demanding environments. With a contact material of Copper Alloy, it guarantees efficient conductivity. The green color not only adds a touch of visual appeal but also facilitates easy identification. Operating within a wide temperature range of -40 to 105 °C, this connector is suitable for diverse applications. Its straight mount orientation and .156-inch pitch offer convenient installation on compatible boards. Trust in this essential component to streamline your connectivity needs in various electronic devices.

