| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-033-542-602 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 33 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-033-542-602 |
333-033-542-602
| Heilind Number: | EDA333-033-542-602 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-033-542-602 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 33 Wire Wrap contacts. The tails are .025"Sq' (0.64mm Sq') and .645" (16.38mm) long in a Single Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector. Designed for optimal performance, this green connector boasts a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliability in various applications. With a contact material of Copper Alloy and a pitch of .156 inches, it guarantees secure and efficient connections. Featuring a single row with 33 positions, it facilitates seamless board-to-board communication. The straight mount orientation and wide operating temperature range of -40 to 105 °C make it versatile for use in diverse environments. Upgrade your setup with this essential component for unparalleled connectivity.

