| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-033-542-608 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 33 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-033-542-608 |
333-033-542-608
| Heilind Number: | EDA333-033-542-608 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-033-542-608 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 33 Wire Wrap contacts. The tails are .025"Sq' (0.64mm Sq') and .645" (16.38mm) long in a Single Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with #4-40 Unified Threaded Inserts.
More >>Specifications
Detailed Description
Enhance connectivity within your electronic devices with our Card Edge Connector. Designed for efficient board-to-board PCB connections, this connector boasts a sturdy UL 94V-0 Thermoplastic Polyester housing in a sleek green hue. With a contact material of Copper Alloy, it ensures reliable power transmission, supporting an amperage of 3A. Featuring a single row layout with 33 positions, it offers ample space for seamless integration. The .156-inch pitch and .2-inch row spacing facilitate precise alignment, while the straight mount orientation allows for easy installation. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is ideal for various industrial applications. Trust in its durability and performance to streamline your electronic setups effortlessly.

