| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-033-544-101 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 33 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-033-544-101 |
333-033-544-101
| Heilind Number: | EDA333-033-544-101 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-033-544-101 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 33 Wire Wrap contacts. The tails are .050" x .025" (1.27mm x 0.64mm) thick and .750" (19.05mm) long in a Single Row formation. The Insulator is Green in color with No Mounting Lugs.
More >>Specifications
Detailed Description
Enhance connectivity within your electronic devices with this Card Edge Connector. Designed for seamless integration onto PCBs, it features a single row layout with 33 positions, ensuring reliable signal transmission. The durable housing, crafted from UL 94V-0 Thermoplastic Polyester, guarantees robust performance even in demanding environments. Each contact is made of high-quality Copper Alloy, providing excellent conductivity. With a pitch of .156 inches and row spacing of .2 inches, this connector offers precise alignment. Its straight mount orientation simplifies installation, while an operating temperature range of -40 to 105 °C ensures consistent functionality. Ideal for a variety of applications, from industrial machinery to consumer electronics, this green connector is a essential component for your connectivity needs.

