| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-033-544-102 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 33 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-033-544-102 |
333-033-544-102
| Heilind Number: | EDA333-033-544-102 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-033-544-102 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 33 Wire Wrap contacts. The tails are .050" x .025" (1.27mm x 0.64mm) thick and .750" (19.05mm) long in a Single Row formation. The Insulator is Green in color and has Flush Mounting Lugs with
More >>Specifications
Detailed Description
Enhance connectivity in your electronic designs with our Card Edge Connector. Designed for seamless integration on PCBs, this connector features a durable UL 94V-0 Thermoplastic Polyester housing in a vibrant green hue. Crafted with precision, it offers reliable performance with a contact material made of Copper Alloy. With a single row design and a pitch of .156 inches, it provides efficient signal transmission. Boasting 33 positions, it allows for versatile connectivity options. Its straight mount orientation ensures easy installation, while its wide operating temperature range of -40 to 105 °C makes it suitable for various environments. Upgrade your PCB connections with this essential component.

