| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-033-544-603 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 33 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-033-544-603 |
333-033-544-603
| Heilind Number: | EDA333-033-544-603 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-033-544-603 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 33 Wire Wrap contacts. The tails are .050" x .025" (1.27mm x 0.64mm) thick and .750" (19.05mm) long in a Single Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with
More >>Specifications
Detailed Description
Enhance your PCB connections with our Card Edge Connector, a vital component for seamless board-to-board communication. Designed for reliability, this connector features a single row layout with 33 positions, ensuring efficient signal transmission. The housing is crafted from UL 94V-0 Thermoplastic Polyester, guaranteeing durability and safety. With a pitch of .156 inches and row spacing of .2 inches, it offers precise alignment for seamless integration. The contact material, made of Copper Alloy, ensures optimal conductivity. Operating smoothly in temperatures ranging from -40 to 105°C, it's suitable for a wide range of environments. Trust in this green-colored connector for secure and high-performance connections in your electronic devices.

