| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-033-558-103 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 33 |
| Mount Orientation: | Right Angle |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-033-558-103 |
333-033-558-103
| Heilind Number: | EDA333-033-558-103 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-033-558-103 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 33 90 Deg' Tail Bend (Contact Code 541 bent to have a pitch of .100" x .200" (2.54mm x 5.08mm)) in a Single Row formation. The Insulator is Green in color and has Flush Mounting Lugs with
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, a must-have component for seamless board-to-board communication. Designed with precision and durability in mind, this green connector boasts a single row layout with 33 positions, facilitating efficient data transfer. Crafted from UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it ensures reliable performance even in harsh operating conditions, with an amperage rating of 3A. The right-angle mount orientation offers flexibility in installation, while a pitch of .156 inches and row spacing of .2 inches optimize signal integrity. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is a dependable choice for a wide range of applications. Upgrade your connectivity solutions with this essential component.

