| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-033-558-104 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 33 |
| Mount Orientation: | Right Angle |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-033-558-104 |
333-033-558-104
| Heilind Number: | EDA333-033-558-104 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-033-558-104 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 33 90 Deg' Tail Bend (Contact Code 541 bent to have a pitch of .100" x .200" (2.54mm x 5.08mm)) in a Single Row formation. The Insulator is Green in color and has Flush Mounting Lugs with
More >>Specifications
Detailed Description
Elevate your PCB connectivity with our Card Edge Connector. Designed for seamless integration, this connector boasts a single row of 33 positions with a pitch of .156 inches, ensuring optimal signal transmission. Crafted with precision, it features a housing made of UL 94V-0 Thermoplastic Polyester, guaranteeing durability and safety. The contact material, Copper Alloy, enhances conductivity for reliable performance. With a mount orientation of Right Angle, it offers flexibility in installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of applications. Trust in its quality and efficiency for your connectivity needs.

