| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-033-558-112 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 33 |
| Mount Orientation: | Right Angle |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-033-558-112 |
333-033-558-112
| Heilind Number: | EDA333-033-558-112 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-033-558-112 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 33 90 Deg' Tail Bend (Contact Code 541 bent to have a pitch of .100" x .200" (2.54mm x 5.08mm)) in a Single Row formation. The Insulator is Green in color and has Flush Mounting Lugs with
More >>Specifications
Detailed Description
Enhance connectivity with our Card Edge Connector, designed for seamless integration in electronic assemblies. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and featuring Copper Alloy contacts, this connector ensures reliable performance. With a single row layout and .156-inch pitch, it offers efficient PCB-to-PCB connections. The vibrant green color not only adds visual appeal but also aids in quick identification during assembly. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for diverse industrial applications. Trust in its 3A amperage rating and right-angle mount orientation for secure and efficient power transmission. Elevate your connectivity solutions with this essential component.

