| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-033-558-604 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 33 |
| Mount Orientation: | Right Angle |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-033-558-604 |
333-033-558-604
| Heilind Number: | EDA333-033-558-604 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-033-558-604 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 33 90 Deg' Tail Bend (Contact Code 541 bent to have a pitch of .100" x .200" (2.54mm x 5.08mm)) in a Single Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, a vital component for seamless data transfer in electronic devices. Crafted with precision, this connector features 33 positions in a single row, ensuring efficient signal transmission. The UL 94V-0 Thermoplastic Polyester housing guarantees durability and safety in operation, while the Copper Alloy contacts offer reliable conductivity. With a pitch of .156 inches and row spacing of .2 inches, it provides a secure fit for your circuit boards. Designed for right-angle mounting, it offers flexibility in assembly. Operating smoothly in a wide temperature range from -40 to 105°C, this connector is suitable for various industrial applications. Upgrade your connectivity solutions with this high-performance Card Edge Connector.

