| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-033-559-108 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 33 |
| Mount Orientation: | Right Angle |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-033-559-108 |
333-033-559-108
| Heilind Number: | EDA333-033-559-108 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-033-559-108 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 33 90 Deg' Tail Bend (Contact Code 541 bent to have a pitch of .100" x .150" (2.54mm x 3.81mm)) in a Single Row formation. The Insulator is Green in color and has Flush Mounting Lugs with #4-40 Unified Threaded Inserts.
More >>Specifications
Detailed Description
Elevate your PCB connectivity with our Card Edge Connector. Designed for seamless integration, this connector features a vibrant green housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a single row configuration and 33 contact positions, it offers ample connectivity options. Crafted from high-quality Copper Alloy, the contacts guarantee reliable performance. The .156-inch pitch and .2-inch row spacing provide efficient signal transmission. Engineered for versatility, it boasts a right-angle mount orientation, perfect for space-saving installations. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's ideal for a wide range of applications. Trust in this essential component for your PCB assembly needs.

