| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-034-500-604 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 34 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-034-500-604 |
333-034-500-604
| Heilind Number: | EDA333-034-500-604 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-034-500-604 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 34 Wire Hole type contacts. The tails are .050" x .025" (1.27mm x 0.64mm) thick and .260" (6.60mm) long in a Single Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with
More >>Specifications
Detailed Description
Enhance connectivity in your electronic devices with our Card Edge Connector. Designed for seamless integration on PCBs, this connector features a single row with 34 positions, ensuring efficient signal transmission. The housing, made of UL 94V-0 Thermoplastic Polyester in a vibrant green color, guarantees durability and safety. With a contact material of Copper Alloy, it offers reliable conductivity. The .156-inch pitch and .2-inch row spacing allow for easy installation. Operating in a wide temperature range from -40 to 105°C, this connector is suitable for various applications. Perfect for Board To Board connections, it provides a secure and stable link between components, making it an essential component in your electronic assembly projects.

