| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-034-500-802 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 34 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-034-500-802 |
333-034-500-802
| Heilind Number: | EDA333-034-500-802 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-034-500-802 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 34 Wire Hole type contacts. The tails are .050" x .025" (1.27mm x 0.64mm) thick and .260" (6.60mm) long in a Double Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with
More >>Specifications
Detailed Description
Enhance connectivity with our Card Edge Connector, designed for seamless board-to-board PCB integration. Featuring a durable UL 94V-0 Thermoplastic Polyester housing in a vibrant green hue, this connector ensures reliable performance in a variety of applications. With 34 positions spread across two rows, it provides ample connectivity options, while the copper alloy contact material guarantees efficient signal transmission. Operating smoothly in a temperature range of -40 to 105 °C, it's suitable for both standard and demanding environments. Designed for straight mount orientation, it offers easy installation and secure connections. Trust in our high-quality connector for your PCB assembly needs.

