| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-034-500-803 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 34 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-034-500-803 |
333-034-500-803
| Heilind Number: | EDA333-034-500-803 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-034-500-803 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 34 Wire Hole type contacts. The tails are .050" x .025" (1.27mm x 0.64mm) thick and .260" (6.60mm) long in a Double Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration in electronic systems. Featuring a vibrant green color, this connector boasts a durable housing made of UL 94V-0 Thermoplastic Polyester, ensuring safety and reliability in operation. With two rows of high-quality Copper Alloy contacts, it offers optimal performance with a current rating of 3 A. The .156-inch pitch and .2-inch row spacing accommodate precise PCB layouts, while the 34 positions provide ample connectivity options. Its straight mount orientation allows for easy installation, and the wide operating temperature range of -40 to 105 °C ensures suitability for various environments. Upgrade your system with this essential component for seamless board-to-board connections.

