| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-034-520-103 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 34 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-034-520-103 |
333-034-520-103
| Heilind Number: | EDA333-034-520-103 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-034-520-103 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 34 P.C Tail type contacts. The tails are .030" x .018" (0.76mm x 0.46mm) thick and .175" (4.45mm) long in a Single Row formation. The Insulator is Green in color and has Flush Mounting Lugs with
More >>Specifications
Detailed Description
Enhance connectivity in your PCB setup with this reliable Card Edge Connector. Featuring a vibrant green color, it offers a sleek and functional addition to your circuit board. With a robust amperage rating of 3A, it ensures secure power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, its housing guarantees durability and safety. Boasting a single row design with 34 positions, it provides ample room for seamless connections. The Copper Alloy contact material and .156-inch pitch further enhance conductivity. Its straight mount orientation and wide operating temperature range of -40 to 105 °C make it versatile for various applications. Trust in this high-quality connector for efficient board-to-board connections.

