| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-034-520-104 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 34 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-034-520-104 |
333-034-520-104
| Heilind Number: | EDA333-034-520-104 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-034-520-104 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 34 P.C Tail type contacts. The tails are .030" x .018" (0.76mm x 0.46mm) thick and .175" (4.45mm) long in a Single Row formation. The Insulator is Green in color and has Flush Mounting Lugs with
More >>Specifications
Detailed Description
Enhance your electronic connections with our Card Edge Connector, a vital component for seamless PCB integration. Designed for high-performance applications, this connector boasts a sleek Green exterior and durable construction, featuring UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts. With a single row layout and a total of 34 positions, it offers optimal connectivity for your circuit boards. The .156-inch pitch and .2-inch row spacing ensure precise alignment, while a straight mount orientation facilitates easy installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, it guarantees reliable performance even in harsh environments. Upgrade your system with this essential connector, perfect for various industries from telecommunications to automotive.

