| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-034-520-201 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 34 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-034-520-201 |
333-034-520-201
| Heilind Number: | EDA333-034-520-201 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-034-520-201 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 34 P.C Tail type contacts. The tails are .030" x .018" (0.76mm x 0.46mm) thick and .175" (4.45mm) long in a Double Row formation. The Insulator is Green in color with No Mounting Lugs.
More >>Specifications
Detailed Description
Enhance connectivity in your electronic designs with this 34-position Card Edge Connector. Crafted with high-quality UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it ensures reliable performance. The straight mount orientation and .156-inch pitch make it easy to integrate into your PCB layouts. With a current rating of 3A and an operating temperature range of -40 to 105°C, it's suitable for a wide range of applications. Its dual-row design offers enhanced stability, perfect for secure board-to-board connections. Add this essential component to your inventory for seamless electronic assembly.

