| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-034-520-202 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 34 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-034-520-202 |
333-034-520-202
| Heilind Number: | EDA333-034-520-202 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-034-520-202 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 34 P.C Tail type contacts. The tails are .030" x .018" (0.76mm x 0.46mm) thick and .175" (4.45mm) long in a Double Row formation. The Insulator is Green in color and has Flush Mounting Lugs with
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, a vital component designed for seamless board-to-board integration. Crafted with precision, this connector boasts a robust housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability in various operating conditions. With a double-row configuration and 34 positions, it offers ample connectivity options for your electronic devices. The copper alloy contacts guarantee reliable signal transmission, while the .156-inch pitch and .2-inch row spacing facilitate easy installation. Engineered for efficiency, it can handle up to 3A of current, making it ideal for high-performance applications. Whether you're designing industrial machinery or consumer electronics, this green-colored connector is a versatile solution that meets industry standards. Operating flawlessly in temperatures ranging from -40 to 105°C, it's built to withstand harsh environments. Trust in the quality of our Card Edge Connector to optimize your PCB connections and ensure seamless functionality in your devices.

