| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-034-520-203 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 34 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-034-520-203 |
333-034-520-203
| Heilind Number: | EDA333-034-520-203 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-034-520-203 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 34 P.C Tail type contacts. The tails are .030" x .018" (0.76mm x 0.46mm) thick and .175" (4.45mm) long in a Double Row formation. The Insulator is Green in color and has Flush Mounting Lugs with
More >>Specifications
Detailed Description
Enhance connectivity within your electronic devices with our Card Edge Connector. Designed for seamless integration onto PCB boards, this green-colored connector boasts a durable housing crafted from UL 94V-0 Thermoplastic Polyester, ensuring reliable performance even in demanding environments. With two rows of high-quality Copper Alloy contacts, it facilitates secure and efficient data transmission. The .156-inch pitch and .2-inch row spacing accommodate precise alignment, while the 34 positions offer ample connectivity options. Operating smoothly at temperatures ranging from -40 to 105 °C, it guarantees consistent functionality. Ideal for various applications, this connector is a must-have in your inventory of electronic components. Elevate your connectivity solutions with this essential component.

