| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-034-520-208 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 34 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-034-520-208 |
333-034-520-208
| Heilind Number: | EDA333-034-520-208 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-034-520-208 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 34 P.C Tail type contacts. The tails are .030" x .018" (0.76mm x 0.46mm) thick and .175" (4.45mm) long in a Double Row formation. The Insulator is Green in color and has Flush Mounting Lugs with #4-40 Unified Threaded Inserts.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector. Designed for seamless integration, this green connector features UL 94V-0 Thermoplastic Polyester housing for optimal durability. With two rows and 34 positions, it ensures efficient data transmission. The Copper Alloy contacts provide reliable conductivity, while the .156-inch pitch and .2-inch row spacing offer precise alignment. Operating in temperatures ranging from -40 to 105 °C, this connector guarantees performance in diverse environments. Perfect for board-to-board connections, it's a must-have for your electronic projects. Upgrade your setup today with this essential component.

