| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-034-520-212 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 34 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-034-520-212 |
333-034-520-212
| Heilind Number: | EDA333-034-520-212 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-034-520-212 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 34 P.C Tail type contacts. The tails are .030" x .018" (0.76mm x 0.46mm) thick and .175" (4.45mm) long in a Double Row formation. The Insulator is Green in color and has Flush Mounting Lugs with
More >>Specifications
Detailed Description
Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration, it boasts a sleek green housing made of UL 94V-0 Thermoplastic Polyester, ensuring both durability and safety. With two rows of precision-engineered copper alloy contacts, it offers reliable signal transmission with a current rating of 3 A. Perfect for demanding applications, its .156-inch pitch and .2-inch row spacing accommodate 34 positions for efficient board-to-board connections. Whether in straight or right-angle mount orientation, this connector maintains optimal performance in a wide operating temperature range from -40 to 105 °C. Upgrade your system with this essential component for seamless and secure PCB connectivity.

