| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-034-520-603 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 34 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-034-520-603 |
333-034-520-603
| Heilind Number: | EDA333-034-520-603 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-034-520-603 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 34 P.C Tail type contacts. The tails are .030" x .018" (0.76mm x 0.46mm) thick and .175" (4.45mm) long in a Single Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration in electronic systems. Featuring a vibrant green housing made of UL 94V-0 Thermoplastic Polyester, this connector ensures durability and safety in operation. With a single row layout and a pitch of .156 inches, it offers precise and reliable connections. The copper alloy contact material guarantees efficient conductivity, while the straight mount orientation simplifies installation. Boasting 34 positions and an amperage rating of 3A, it accommodates various power and signal requirements. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is suitable for diverse industrial applications. Upgrade your connectivity solutions with this high-performance card edge connector.

