| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-034-520-607 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 34 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-034-520-607 |
333-034-520-607
| Heilind Number: | EDA333-034-520-607 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-034-520-607 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 34 P.C Tail type contacts. The tails are .030" x .018" (0.76mm x 0.46mm) thick and .175" (4.45mm) long in a Single Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with M3-0.5 Metric Threaded Inserts.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration, this connector features 34 positions in a single row, ensuring efficient data transfer. Crafted with precision, it boasts a durable housing made of UL 94V-0 Thermoplastic Polyester and copper alloy contacts for optimal conductivity. With a pitch of .156 inches and a row spacing of .2 inches, it offers secure and stable mounting on your board. Operating smoothly in temperatures ranging from -40 to 105°C, it's guaranteed to deliver reliable performance in any environment. Upgrade your electronic assemblies with this essential component for seamless board-to-board connections.

