| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-034-520-608 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 34 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-034-520-608 |
333-034-520-608
| Heilind Number: | EDA333-034-520-608 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-034-520-608 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 34 P.C Tail type contacts. The tails are .030" x .018" (0.76mm x 0.46mm) thick and .175" (4.45mm) long in a Single Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with #4-40 Unified Threaded Inserts.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, a vital component for seamless board-to-board communication. Designed with precision and durability in mind, this connector features a single row with 34 positions, ensuring efficient signal transmission. The housing, crafted from UL 94V-0 Thermoplastic Polyester in a vibrant green hue, guarantees both safety and visibility within your setup. Each contact point is meticulously constructed from Copper Alloy, offering optimal conductivity. With a pitch of .156 inches and row spacing of .2 inches, this connector provides a secure and stable interface. Whether for industrial or commercial use, its straight mount orientation and wide operating temperature range of -40 to 105°C make it versatile for various applications. Trust in this essential connector for seamless and reliable board connectivity.

