| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-034-520-807 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 34 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-034-520-807 |
333-034-520-807
| Heilind Number: | EDA333-034-520-807 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-034-520-807 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 34 P.C Tail type contacts. The tails are .030" x .018" (0.76mm x 0.46mm) thick and .175" (4.45mm) long in a Double Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with M3-0.5 Metric Threaded Inserts.
More >>Specifications
Detailed Description
Enhance connectivity in your electronic devices with this Card Edge Connector. Designed for seamless integration on PCBs, this connector features two rows of 34 positions each, allowing for efficient signal transmission. The UL 94V-0 Thermoplastic Polyester housing ensures durability and safety, while the Copper Alloy contact material guarantees reliable conductivity. With a pitch of .156 inches and row spacing of .2 inches, precise alignment is achieved, even in compact spaces. Operating smoothly in a wide temperature range from -40 to 105°C, this connector is ideal for demanding industrial environments. Its straight mount orientation simplifies installation, making it a versatile choice for various applications. Upgrade your connectivity solutions with this high-quality Card Edge Connector.

