| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-034-521-101 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 34 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-034-521-101 |
333-034-521-101
| Heilind Number: | EDA333-034-521-101 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-034-521-101 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 34 P.C Tail type contacts. The tails are .025"Sq' (0.64mm Sq') and .150" (3.81mm) long in a Single Row formation. The Insulator is Green in color with No Mounting Lugs.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, a vital component for seamless board-to-board communication. Designed for reliability, this connector features durable UL 94V-0 Thermoplastic Polyester housing and high-quality Copper Alloy contacts, ensuring consistent performance in demanding environments. With a pitch of .156 inches and 34 positions available in a single row configuration, it offers ample connectivity options for your application. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is perfect for industrial and automotive use. Trust in its green-colored housing and straight mount orientation for easy identification and installation on your PCBs. Elevate your connectivity solutions with this essential component.

