| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-034-521-104 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 34 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-034-521-104 |
333-034-521-104
| Heilind Number: | EDA333-034-521-104 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-034-521-104 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 34 P.C Tail type contacts. The tails are .025"Sq' (0.64mm Sq') and .150" (3.81mm) long in a Single Row formation. The Insulator is Green in color and has Flush Mounting Lugs with
More >>Specifications
Detailed Description
Enhance connectivity with our Card Edge Connector, designed for seamless integration in electronic devices. Featuring a vibrant green color, this connector boasts a robust amperage of 3 A, making it ideal for high-performance applications. Crafted from UL 94V-0 Thermoplastic Polyester, it ensures durability and reliability. With a single row layout and 34 positions, it offers ample connectivity options. The copper alloy contact material guarantees efficient signal transmission, while the .156-inch pitch and .2-inch row spacing enable precise connections. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a dependable choice for various PCB assembly needs. Its straight mount orientation allows for easy installation, making it a versatile solution for your connectivity requirements. Trust in our Card Edge Connector for seamless and secure board-to-board connections.

