| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-034-521-108 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 34 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-034-521-108 |
333-034-521-108
| Heilind Number: | EDA333-034-521-108 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-034-521-108 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 34 P.C Tail type contacts. The tails are .025"Sq' (0.64mm Sq') and .150" (3.81mm) long in a Single Row formation. The Insulator is Green in color and has Flush Mounting Lugs with #4-40 Unified Threaded Inserts.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration in electronic assemblies. This essential component boasts a robust housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a vibrant green color, it stands out for easy identification on your circuit board. Featuring a single row layout with 34 positions, it offers ample connectivity options for your applications. The Copper Alloy contact material guarantees reliable signal transmission, while the .156 inch pitch and .2 inch row spacing ensure precise alignment. Its straight mount orientation simplifies installation, while its 3A amperage rating accommodates various power requirements. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for demanding industrial environments. Trust in its quality and performance to streamline your electronic projects.

