| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-034-521-201 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 34 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-034-521-201 |
333-034-521-201
| Heilind Number: | EDA333-034-521-201 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-034-521-201 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 34 P.C Tail type contacts. The tails are .025"Sq' (0.64mm Sq') and .150" (3.81mm) long in a Double Row formation. The Insulator is Green in color with No Mounting Lugs.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our high-performance Card Edge Connector. Designed for seamless integration, this connector features a vibrant Green color and a durable housing crafted from UL 94V-0 Thermoplastic Polyester. With a current rating of 3 A, it ensures reliable power transmission. Boasting two rows of contacts made from robust Copper Alloy, it offers optimal conductivity. The .156-inch pitch and .2-inch row spacing accommodate precise PCB mounting, while the 34 positions provide ample connectivity options. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it suitable for a variety of applications. Elevate your PCB assembly with this essential component.

