| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-034-521-204 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 34 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-034-521-204 |
333-034-521-204
| Heilind Number: | EDA333-034-521-204 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-034-521-204 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 34 P.C Tail type contacts. The tails are .025"Sq' (0.64mm Sq') and .150" (3.81mm) long in a Double Row formation. The Insulator is Green in color and has Flush Mounting Lugs with
More >>Specifications
Detailed Description
Enhance connectivity in your electronic devices with this versatile Card Edge Connector. Designed for seamless integration on PCBs, this connector features a durable housing made of UL 94V-0 Thermoplastic Polyester in a striking green hue. With a double-row configuration and a total of 34 positions, it offers ample room for secure connections. The contact material, crafted from high-quality Copper Alloy, ensures reliable conductivity. Operating smoothly in temperatures ranging from -40 to 105 °C, it is suitable for a wide range of applications. Designed for straight mounting orientation, this connector boasts a pitch of .156 inches and a row spacing of .2 inches, making it ideal for board-to-board connections. Upgrade your electronic assemblies with this essential component.

