| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-034-521-208 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 34 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-034-521-208 |
333-034-521-208
| Heilind Number: | EDA333-034-521-208 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-034-521-208 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 34 P.C Tail type contacts. The tails are .025"Sq' (0.64mm Sq') and .150" (3.81mm) long in a Double Row formation. The Insulator is Green in color and has Flush Mounting Lugs with #4-40 Unified Threaded Inserts.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector. Designed for optimal performance, this green connector features 34 positions across 2 rows, providing a secure and efficient link between boards. With a pitch of .156 inches and row spacing of .2 inches, it ensures precise alignment. The housing, made of UL 94V-0 Thermoplastic Polyester, guarantees durability and safety. Each contact is crafted from Copper Alloy, offering reliable conductivity. Operating seamlessly in temperatures ranging from -40 to 105°C, it's suitable for a variety of environments. Perfect for high-speed data transfer and power delivery, this connector is a must-have for your electronic projects.

