| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-034-521-212 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 34 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-034-521-212 |
333-034-521-212
| Heilind Number: | EDA333-034-521-212 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-034-521-212 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 34 P.C Tail type contacts. The tails are .025"Sq' (0.64mm Sq') and .150" (3.81mm) long in a Double Row formation. The Insulator is Green in color and has Flush Mounting Lugs with
More >>Specifications
Detailed Description
Enhance your PCB connectivity with this reliable Card Edge Connector. Featuring a vibrant green color, it offers a seamless fit for your electronic assembly. With a 3 A amperage capacity, it ensures efficient power transmission. Crafted from UL 94V-0 Thermoplastic Polyester housing material and Copper Alloy contacts, it guarantees durability and conductivity. Boasting two rows and 34 positions, it provides ample connectivity options. The .156-inch pitch and .2-inch row spacing offer precise alignment on your board. Designed for straight mounting orientation, it streamlines installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's suitable for diverse environments. Elevate your PCB design with this essential connector.

