| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-034-521-807 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 34 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-034-521-807 |
333-034-521-807
| Heilind Number: | EDA333-034-521-807 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-034-521-807 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 34 P.C Tail type contacts. The tails are .025"Sq' (0.64mm Sq') and .150" (3.81mm) long in a Double Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with M3-0.5 Metric Threaded Inserts.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration in electronic systems. Featuring a vibrant green color, this connector boasts a robust construction with UL 94V-0 Thermoplastic Polyester housing material, ensuring durability and safety. With two rows and 34 positions, it offers ample connectivity options for your devices. The copper alloy contact material guarantees reliable signal transmission, while a 3A amperage rating supports efficient power delivery. Operating flawlessly in temperatures ranging from -40 to 105°C, it's suitable for a wide range of applications. The .156-inch pitch and .2-inch row spacing, along with a straight mount orientation, facilitate easy installation on your PCB. Trust in this high-quality connector for seamless board-to-board connections in your projects.

