| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-034-523-104 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 34 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-034-523-104 |
333-034-523-104
| Heilind Number: | EDA333-034-523-104 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-034-523-104 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 34 P.C Tail type contacts. The tails are .025"Sq' (0.64mm Sq') and .390" (9.91mm) long in a Single Row formation. The Insulator is Green in color and has Flush Mounting Lugs with
More >>Specifications
Detailed Description
Enhance your electronic connections with our cutting-edge Card Edge Connector. Designed for seamless integration, this connector boasts a sleek green finish and durable UL 94V-0 Thermoplastic Polyester housing. With a high amperage rating of 3 A, it ensures reliable power transmission. Its Copper Alloy contact material guarantees optimal conductivity, while the .156-inch pitch and .2-inch row spacing offer precise alignment. Featuring one row and 34 positions, it's perfect for various PCB applications. The straight mount orientation and wide operating temperature range from -40 to 105°C further enhance its versatility. Upgrade your setup with this essential component for efficient and secure board-to-board connections.

