| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-034-523-112 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 34 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-034-523-112 |
333-034-523-112
| Heilind Number: | EDA333-034-523-112 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-034-523-112 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 34 P.C Tail type contacts. The tails are .025"Sq' (0.64mm Sq') and .390" (9.91mm) long in a Single Row formation. The Insulator is Green in color and has Flush Mounting Lugs with
More >>Specifications
Detailed Description
Enhance connectivity within your electronics with our Card Edge Connector. Featuring a vibrant green hue, this essential component ensures seamless power transmission with an amperage rating of 3A. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety. With a single row design and 34 positions, it offers ample room for efficient board-to-board connections. The copper alloy contact material and .156-inch pitch optimize signal integrity, while the .2-inch row spacing allows for easy installation. Operating smoothly in temperatures ranging from -40 to 105°C, it's ideal for a wide range of applications. Upgrade your PCB setups with this high-quality connector for reliable performance.

