| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-034-523-201 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 34 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-034-523-201 |
333-034-523-201
| Heilind Number: | EDA333-034-523-201 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-034-523-201 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 34 P.C Tail type contacts. The tails are .025"Sq' (0.64mm Sq') and .390" (9.91mm) long in a Double Row formation. The Insulator is Green in color with No Mounting Lugs.
More >>Specifications
Detailed Description
Enhance connectivity in your electronic projects with our high-performance Card Edge Connector. Designed for seamless integration into PCB setups, this green connector features a dual-row configuration with 34 positions, ensuring versatile and reliable connections. Crafted with precision using UL 94V-0 Thermoplastic Polyester housing and copper alloy contact material, it guarantees optimal durability and conductivity. With a pitch of .156 inches and row spacing of .2 inches, it offers effortless compatibility with various board layouts. Suitable for applications demanding robust performance, it boasts an amperage rating of 3A and operates flawlessly in temperatures ranging from -40 to 105°C. Perfect for professionals and DIY enthusiasts alike, this connector is a must-have component for your electronic assembly projects.

