| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-034-523-204 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 34 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-034-523-204 |
333-034-523-204
| Heilind Number: | EDA333-034-523-204 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-034-523-204 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 34 P.C Tail type contacts. The tails are .025"Sq' (0.64mm Sq') and .390" (9.91mm) long in a Double Row formation. The Insulator is Green in color and has Flush Mounting Lugs with
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector. Designed for seamless integration, this green connector features a durable housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliable performance in various environments. With a dual-row configuration and 34 positions, it offers ample connectivity options for your circuit boards. The copper alloy contacts provide efficient power transmission, while the .156-inch pitch and .2-inch row spacing guarantee precise alignment. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is ideal for demanding applications. Trust in its straight mount orientation for easy installation and secure connections. Upgrade your PCB systems with our high-quality Card Edge Connector.

