| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-034-523-212 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 34 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-034-523-212 |
333-034-523-212
| Heilind Number: | EDA333-034-523-212 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-034-523-212 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 34 P.C Tail type contacts. The tails are .025"Sq' (0.64mm Sq') and .390" (9.91mm) long in a Double Row formation. The Insulator is Green in color and has Flush Mounting Lugs with
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration in electronic assemblies. Crafted with precision, this connector features a durable UL 94V-0 Thermoplastic Polyester housing in a vibrant green hue. With a double-row configuration and 34 positions, it ensures efficient signal transmission. The contact material, made of high-quality Copper Alloy, guarantees reliable conductivity. A pitch of .156 inches and row spacing of .2 inches allow for easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, it's suitable for a variety of environments. Whether for industrial machinery or consumer electronics, this connector is the perfect solution for your connectivity needs.

