| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-034-523-603 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 34 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-034-523-603 |
333-034-523-603
| Heilind Number: | EDA333-034-523-603 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-034-523-603 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 34 P.C Tail type contacts. The tails are .025"Sq' (0.64mm Sq') and .390" (9.91mm) long in a Single Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with
More >>Specifications
Detailed Description
Enhance your electronic connections with our Card Edge Connector. Designed for seamless integration on PCBs, this essential component features a single row layout with 34 positions, ensuring efficient signal transmission. The housing, made of UL 94V-0 Thermoplastic Polyester in a vibrant green hue, guarantees durability and safety. Each contact point is crafted from high-quality Copper Alloy, offering reliable conductivity. With a pitch of .156 inches and row spacing of .2 inches, precise alignment is effortless. Operating flawlessly in a wide temperature range from -40 to 105 °C, this connector is suitable for diverse environments. Trust in its straight mount orientation for secure installation, making it a vital choice for various electronic applications. Elevate your connectivity solutions with this indispensable component.

