| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-034-523-604 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 34 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-034-523-604 |
333-034-523-604
| Heilind Number: | EDA333-034-523-604 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-034-523-604 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 34 P.C Tail type contacts. The tails are .025"Sq' (0.64mm Sq') and .390" (9.91mm) long in a Single Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our top-of-the-line Card Edge Connector. Designed for seamless integration, this connector features 34 positions in a single row, ensuring efficient data transmission. The housing, made of UL 94V-0 Thermoplastic Polyester in a striking green hue, guarantees durability and safety. With a pitch of .156 inches and row spacing of .2 inches, precise alignment is a breeze. Crafted from high-quality Copper Alloy, the contacts offer reliable conductivity. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for a wide range of applications. Trust in its straight mount orientation for hassle-free installation. Elevate your electronic projects with this essential component.

