| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-034-523-802 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 34 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-034-523-802 |
333-034-523-802
| Heilind Number: | EDA333-034-523-802 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-034-523-802 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 34 P.C Tail type contacts. The tails are .025"Sq' (0.64mm Sq') and .390" (9.91mm) long in a Double Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector. Designed for optimal performance, this connector features a durable UL 94V-0 Thermoplastic Polyester housing in a sleek green finish. With a double row configuration and Copper Alloy contacts, it ensures reliable power delivery at a 3A amperage. The .156-inch pitch and .2-inch row spacing make it compatible with a wide range of boards, offering 34 positions for seamless integration. Operating flawlessly in temperatures ranging from -40 to 105°C, it guarantees consistent functionality even in demanding environments. Upgrade your connections with this essential component for any project requiring secure board-to-board connectivity.

