| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-034-523-803 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 34 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-034-523-803 |
333-034-523-803
| Heilind Number: | EDA333-034-523-803 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-034-523-803 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 34 P.C Tail type contacts. The tails are .025"Sq' (0.64mm Sq') and .390" (9.91mm) long in a Double Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our high-quality Card Edge Connector. Designed for optimal performance, this green connector features durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, ensuring reliable power delivery with a 3A amperage rating. With two rows and 34 positions, it offers ample space for seamless board-to-board connections. The .156-inch pitch and .2-inch row spacing allow for easy installation, while the straight mount orientation accommodates various PCB layouts. Operable in temperatures ranging from -40 to 105°C, it guarantees consistent functionality in diverse environments. Upgrade your electronic assemblies with this essential component for efficient signal transmission.

