| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-034-523-804 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 34 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-034-523-804 |
333-034-523-804
| Heilind Number: | EDA333-034-523-804 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-034-523-804 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 34 P.C Tail type contacts. The tails are .025"Sq' (0.64mm Sq') and .390" (9.91mm) long in a Double Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with
More >>Specifications
Detailed Description
Enhance connectivity with our Card Edge Connector, a vital component for secure board-to-board PCB connections. Designed for reliability, it features a durable UL 94V-0 Thermoplastic Polyester housing and high-performance Copper Alloy contacts. With a double-row configuration and 34 positions, it offers ample connectivity in a compact .156-inch pitch. Suitable for a wide range of applications, this connector ensures seamless data transfer even in demanding environments, thanks to its wide operating temperature range of -40 to 105°C. Trust in its quality and efficiency for your electronic projects.

