| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-034-523-808 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 34 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-034-523-808 |
333-034-523-808
| Heilind Number: | EDA333-034-523-808 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-034-523-808 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 34 P.C Tail type contacts. The tails are .025"Sq' (0.64mm Sq') and .390" (9.91mm) long in a Double Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with #4-40 Unified Threaded Inserts.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector. Featuring a vibrant green color, this connector is not only visually distinct but also reliable, with a 3 A amperage rating. Its UL 94V-0 Thermoplastic Polyester housing ensures durability and safety. With two rows and a total of 34 positions, it offers ample connectivity options. Crafted from high-quality Copper Alloy, the contacts guarantee optimal signal transmission. The .156-inch pitch and .2-inch row spacing allow for precise integration onto your board. Designed for straight mounting orientation, it's versatile for various applications. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a dependable choice for your projects. Explore our range of connectors for more options to suit your needs.

